MS27474T24F24PA L/C

Heilind Number:EDA346-100-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F24PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F24PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-100-560-858

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for high-performance applications, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. The double-row design with 100 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for efficient PCB integration. Whether for industrial machinery or consumer electronics, these green connectors provide a secure and stable connection, essential for seamless device operation. Upgrade your PCB assembly with these premium connectors, ideal for Board-To-Board and Board-To-Cable applications.