355-012-500-502

Heilind Number:EDA355-012-500-502
Manufacturer:EDAC
Manufacturer Number:355-012-500-502
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-500-502
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-500-502

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, this connector offers reliable performance for your electronic projects. Its .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with 12 positions available for versatile setups. Suitable for straight mounting, it guarantees a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for optimal connectivity in any environment. Elevate your circuit design with this essential component, perfect for a wide range of applications.