MS27474T24F29PA L/C

Heilind Number:EDA355-012-500-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F29PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F29PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-500-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage capacity, ensuring reliable operation even in demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety. With two rows and 12 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material provides efficient conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Whether you require straight or right-angle mounting, this connector accommodates with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.