355-012-520-201

Heilind Number:EDA355-012-520-201
Manufacturer:EDAC
Manufacturer Number:355-012-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-201

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector. Designed for optimal performance, it boasts a sleek black color and durable construction, featuring housing material made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material. With two rows of twelve positions each, it ensures seamless data transfer and power distribution. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.