355-012-520-202

Heilind Number:EDA355-012-520-202
Manufacturer:EDAC
Manufacturer Number:355-012-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage of 5 A, it operates efficiently even under high temperatures ranging from -40 to 105 °C. The connector boasts a double-row design with 12 copper alloy contact positions, offering reliable and secure connections. Its .156-inch pitch and .14-inch row spacing facilitate easy integration into your circuit layout. Choose this Straight mount orientation for seamless installation in your setup. Upgrade your electronic projects with this essential component, a must-have in any professional or DIY toolkit.