MS27474T24F29SC L/C

Heilind Number:EDA355-012-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F29SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F29SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-203

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5. The .156-inch pitch and .14-inch row spacing ensure precise mating, while the straight mount orientation facilitates easy installation. Boasting 12 positions, it accommodates multiple connections, making it ideal for various applications. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity with this essential component.