MS27474T24F29SD L/C

Heilind Number:EDA355-012-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F29SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F29SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of twelve Copper Alloy contacts, it offers seamless communication within your circuitry. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is guaranteed to deliver reliable power with a 5A amperage capacity. Upgrade your device with this essential component, perfect for high-performance applications in various industries.