MS27474T24F35PB L/C

Heilind Number:EDA355-012-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-268

Detailed Description

Enhance connectivity on your printed circuit boards with this Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each rated for 5 A, it offers secure and efficient power transmission. The 12 positions and .156-inch pitch allow for versatile board-to-board connections. Designed for straight mounting orientation, it's easy to integrate into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.