MS27474T24F35PD L/C

Heilind Number:EDA355-012-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-501

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it provides reliable power transmission for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the double-row design with 12 positions offers ample connectivity options. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it can withstand harsh environmental conditions. Trust in this connector for high-performance board-to-board connections in your electronic projects.