MS27474T24F35S L/C

Heilind Number:EDA355-012-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of twelve copper alloy contacts, it provides a seamless connection with a pitch of .156 inches and row spacing of .14 inches. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics toolkit.