MS27474T24F35SA L/C

Heilind Number:EDA355-012-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-503

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and a total of 12 positions, it offers seamless integration onto your board. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.