MS27474T24F35SB L/C

Heilind Number:EDA355-012-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-504

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component in seamlessly bridging connections on your PCB. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees optimal performance and longevity. Its dual-row design, featuring 12 positions, ensures ample space for secure contact points. Fashioned with high-grade Copper Alloy contacts, it facilitates efficient power transmission with a 5A amperage rating. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity needs.