MS27474T24F35SC L/C

Heilind Number:EDA355-012-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-507

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts to ensure secure and reliable connectivity. With a pitch of .156 inches and two rows of 12 positions each, this connector offers versatility for various connection needs. The straight mount orientation and compact design make it easy to integrate into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is crucial. Upgrade your board-to-board connections with this essential component.