| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27474T24F35SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA355-012-520-508 |
MS27474T24F35SD L/C
| Heilind Number: | EDA355-012-520-508 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27474T24F35SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for added safety. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. With two rows and 12 positions, it offers ample connectivity options. Its straight mount orientation allows for easy installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.

