355-012-520-512

Heilind Number:EDA355-012-520-512
Manufacturer:EDAC
Manufacturer Number:355-012-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of Copper Alloy contacts, it offers efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .14-inch row spacing allow for precise assembly, while the straight mount orientation simplifies installation. Boasting 12 positions, it provides ample connectivity options for your board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.