MS27474T24F4P L/C

Heilind Number:EDA355-012-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-558

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of high-performance Copper Alloy contacts. With a pitch of .156 inches and 12 positions, it offers reliable data transmission for efficient PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various environments, making it an essential component in any tech setup. Upgrade your system with this essential connector and experience enhanced performance like never before.