355-012-520-578

Heilind Number:EDA355-012-520-578
Manufacturer:EDAC
Manufacturer Number:355-012-520-578
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-520-578
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-520-578

Detailed Description

Enhance connectivity within electronic devices with this durable Card Edge Connector. Designed for secure attachment to printed circuit boards, it features a black UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it ensures efficient power transmission. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, offering 12 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. A straight mount orientation simplifies installation, making it a crucial component in any PCB assembly project.