355-012-521-201

Heilind Number:EDA355-012-521-201
Manufacturer:EDAC
Manufacturer Number:355-012-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-521-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-201

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity, it can handle high-power applications with ease. The two rows of copper alloy contacts, spaced at .156 inches pitch and .14 inches row spacing, provide reliable connectivity for up to 12 positions. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your design needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your PCB connections today with this high-quality Card Edge Connector.