355-012-521-204

Heilind Number:EDA355-012-521-204
Manufacturer:EDAC
Manufacturer Number:355-012-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-521-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-204

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With two rows and 12 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .14 inches. The straight mount orientation simplifies installation, while the 5A amperage rating guarantees safe and steady power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.