MS27474T24F4PD L/C

Heilind Number:EDA355-012-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a double-row design and 12 positions, it offers ample connectivity options while maintaining secure and stable contact. The copper alloy contacts guarantee optimal conductivity, rated for up to 5A of current. Featuring a standard pitch of .156 inches and row spacing of .14 inches, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether you're a seasoned professional or DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your PCB projects with this high-quality component and experience seamless data transmission every time.