MS27474T24F4S L/C

Heilind Number:EDA355-012-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-208

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for reliable performance, it features a 5 A amperage rating and UL 94V-0 Thermoplastic Polyester housing. With two rows and 12 positions, it offers ample space for secure connections. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transfer in various electronic applications.