355-012-521-212

Heilind Number:EDA355-012-521-212
Manufacturer:EDAC
Manufacturer Number:355-012-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. Its copper alloy contacts deliver optimal conductivity, while the 2-row configuration with 12 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless integration on your PCBs. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connection solutions with this essential component.