MS27474T24F4SB L/C

Heilind Number:EDA355-012-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing provide a precise fit, accommodating 12 positions for versatile connectivity. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality for your board-to-board PCB connections.