MS27474T24F4SD L/C

Heilind Number:EDA355-012-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F4SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F4SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-501

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in striking black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of Copper Alloy contacts offering a total of 12 positions, it provides ample connectivity for your PCB needs. The .156-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.