MS27474T24F61PB L/C

Heilind Number:EDA355-012-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F61PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F61PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage capacity and robust Copper Alloy contacts, it ensures reliable power transmission. Boasting a double-row configuration with 12 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for professional applications in industries like aerospace, telecommunications, and more. Elevate your PCB design with this essential component.