355-012-521-512

Heilind Number:EDA355-012-521-512
Manufacturer:EDAC
Manufacturer Number:355-012-521-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-521-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a double-row configuration and 12 positions, it offers efficient data transmission. The straight mount orientation and .156-inch pitch ensure easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C guarantees reliable use in various environments. Ideal for any project requiring secure board-to-board connections, this connector is a must-have for electronics professionals.