MS27474T24F61SA L/C

Heilind Number:EDA355-012-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T24F61SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T24F61SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-521-568

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a reliable and durable solution designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both safety and performance. With two rows of copper alloy contacts spaced at .156 inches and .14 inches, it offers stable and efficient power delivery with a 5A amperage rating. The straight mount orientation and 12 positions cater to various applications, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your PCB assembly with this essential component for optimal signal transmission.