MS27474T8B35S L/C

Heilind Number:EDA355-012-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-555-258

Detailed Description

Upgrade your circuit board connections with our Card Edge Connector, a sleek and durable solution in classic black. Designed for optimum performance, this connector features a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable and efficient data transfer. Offering 12 positions and a straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in its quality and precision for all your board-to-board connectivity needs.