MS27474T8B35SA L/C

Heilind Number:EDA355-012-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto circuit boards. Featuring UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, this connector ensures reliable performance in various environments. With a dual-row layout and 12 positions, it offers ample space for secure connections. The contact material, made of durable Copper Alloy, guarantees long-lasting conductivity. Boasting a pitch of .156 inches and row spacing of .14 inches, it facilitates precise alignment during assembly. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105°C ensures versatility in diverse applications. Upgrade your electronics with this high-quality connector, a must-have for any professional or DIY enthusiast.