MS27474T8B98P L/C

Heilind Number:EDA355-012-555-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-555-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on electronic boards. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a pitch of .156 inches and 12 positions, it offers ample connectivity options. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Elevate your PCB design with this essential component, a must-have in any electronics project.