MS27474T8B98PD L/C

Heilind Number:EDA355-012-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8B98PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8B98PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-555-503

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed in sleek black, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing both safety and longevity. With two rows of copper alloy contacts, offering a total of 12 positions, it ensures seamless data transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore our range of connectors to find the perfect fit for your project.