MS27474T8B98S L/C

Heilind Number:EDA355-012-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-555-504

Detailed Description

Enhance connectivity on PCBs with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish, this connector not only adds functionality but also complements the aesthetics of your setup. Engineered for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows of copper alloy contacts, ensuring reliable power delivery. The .156-inch pitch and .14-inch row spacing accommodate precise positioning, with 12 positions available for seamless connectivity. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for robust and efficient board-to-board connections.