MS27474T8B98SA L/C

Heilind Number:EDA355-012-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8B98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8B98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-555-507

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from Copper Alloy, it offers reliable performance for your electronic projects. Its .156-inch pitch and .14-inch row spacing provide efficient signal transmission, while the 12 available positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in diverse environments. Whether you're a hobbyist or a professional, this essential component will streamline your board-to-board connections with its straight mount orientation. Elevate your connectivity game with this high-quality Card Edge Connector.