MS27474T8B98SD L/C

Heilind Number:EDA355-012-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8B98SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8B98SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-555-508

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component boasts a sleek black finish and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered contacts made from durable Copper Alloy, it ensures secure and reliable data transmission. Featuring a pitch of .156 inches and accommodating 12 positions, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its superior quality to optimize the performance of your electronic systems.