355-012-555-512

Heilind Number:EDA355-012-555-512
Manufacturer:EDAC
Manufacturer Number:355-012-555-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-555-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-555-512

Detailed Description

Enhance connectivity in your electronic devices with our advanced Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Boasting a double-row configuration with 12 positions, it ensures efficient data transfer and power distribution. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component, a must-have in any professional toolkit.