MS27474T8F35P L/C

Heilind Number:EDA355-012-555-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-555-558

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly complements any setup. Engineered for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 5A. With two rows and twelve positions, this connector offers ample connectivity options for your applications. The .156-inch pitch and .14-inch row spacing enable precise and efficient connections. Designed for versatility, it supports straight mounting orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Trust in this essential component to streamline your board-to-board connections with durability and efficiency.