MS27474T8F35SD L/C

Heilind Number:EDA355-012-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8F35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior safety and performance. With two rows and twelve positions, it offers ample space for efficient data transfer. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .14-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity and functionality.