MS27474T8F98PA L/C

Heilind Number:EDA355-012-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8F98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8F98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-207

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With 12 positions spread across two rows, it offers ample connectivity options, while its Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .14-inch row spacing make for seamless integration, and its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs.