355-012-556-212

Heilind Number:EDA355-012-556-212
Manufacturer:EDAC
Manufacturer Number:355-012-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for effortless integration into your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, it is ideal for various industrial applications. Its two-row design, with a pitch of .156 in and row spacing of .14 in, offers efficient signal transmission between boards. The straight mount orientation and 12 positions further enhance its versatility. Elevate your connectivity solutions with this essential component.