MS27474T8F98S L/C

Heilind Number:EDA355-012-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8F98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8F98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-258

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With 12 positions spread across 2 rows, this connector offers ample space for your connections. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Featuring a standard pitch of .156 inches and row spacing of .14 inches, it facilitates efficient board-to-board connections. Its straight mount orientation further simplifies installation. Upgrade your setup with this essential component, ideal for various applications in the electronics industry.