MS27474T8F98SA L/C

Heilind Number:EDA355-012-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T8F98SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T8F98SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-268

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity and copper alloy contact material, it guarantees optimal performance. The two rows of 12 positions each, with a pitch of .156 in and row spacing of .14 in, facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you need to bridge boards straight on or at an angle, our connector offers versatility with its straight mount orientation. Trust in its quality craftsmanship for your connectivity needs.