MS27484E10A99S L/C

Heilind Number:EDA355-012-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E10A99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E10A99S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-502

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and twelve positions, it ensures reliable and efficient power delivery. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your electronic connections with this essential component, a must-have in any engineer's toolkit.