MS27484E10B35P L/C

Heilind Number:EDA355-012-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E10B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E10B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-503

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of copper alloy contacts, it offers a reliable amperage of 5 A, perfect for high-performance applications. With a pitch of .156 inches and a row spacing of .14 inches, this connector accommodates 12 positions with ease. Its straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setups with this essential component, guaranteeing secure and efficient data transmission.