MS27484E10B35S L/C

Heilind Number:EDA355-012-556-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E10B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E10B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-504

Detailed Description

Enhance connectivity within your circuit boards with our premium Card Edge Connector. Featuring a sleek black design, this essential component ensures seamless power transmission with an amperage of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. With two rows and 12 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contact material and .156 inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for demanding environments. Upgrade your PCB assembly with this high-quality connector for optimal performance.