355-012-556-507

Heilind Number:EDA355-012-556-507
Manufacturer:EDAC
Manufacturer Number:355-012-556-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-556-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-507

Detailed Description

Enhance your circuit board connections with this essential Card Edge Connector in sleek black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing for durability, along with Copper Alloy contacts for reliable conductivity. With two rows and twelve positions, it offers ample connectivity options, while a .156-inch pitch and .14-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it seamlessly integrates into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various applications, whether in the field of electronics, telecommunications, or beyond. Trust in its quality and efficiency for seamless board-to-board connections.