MS27484E10B98S L/C

Heilind Number:EDA355-012-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E10B98S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E10B98S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-508

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts for optimal conductivity. With two rows and 12 positions, it offers ample connection possibilities, while a .156-inch pitch and .14-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its sleek black color adds a professional touch to your setup, and with a 5A amperage rating, it guarantees efficient power transmission. Whether for commercial or industrial use, this straight-mount connector is a must-have in any electronic assembly toolkit.