355-012-556-512

Heilind Number:EDA355-012-556-512
Manufacturer:EDAC
Manufacturer Number:355-012-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-012-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for precise PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a dual-row configuration and twelve positions, it offers ample space for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your projects. Upgrade your connectivity solutions with this essential component.