MS27484E10B99P L/C

Heilind Number:EDA355-012-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E10B99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E10B99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-012-556-558

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for high performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal safety. Featuring two rows and a total of 12 positions, this connector ensures seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Designed for straight mount orientation, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105 °C. Upgrade your setup with this essential component, ideal for applications in various industries.