MS27484E10F35SA L/C

Heilind Number:EDA355-014-500-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27484E10F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27484E10F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-500-203

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed to deliver optimal performance, it features a precise pitch of .156 inches and a row spacing of .14 inches, ensuring a secure fit for your electronic components. With two rows and 14 positions, it offers ample space for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for reliable and efficient performance.