355-014-500-212

Heilind Number:EDA355-014-500-212
Manufacturer:EDAC
Manufacturer Number:355-014-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-014-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-014-500-212

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 14 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, it guarantees a secure fit. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.